
Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements within 57 LABs. This CMOS device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and offers 160 programmable I/Os. It boasts a maximum operating frequency of 304MHz and a propagation delay of 8.7ns. The component is housed in a TFBGA package, suitable for surface mounting, and operates within a temperature range of 0°C to 85°C. It includes 8192 bits of FLASH memory and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 1.8797GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
