
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This CMOS device offers a propagation delay of 5.4ns and operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V. It includes 76 programmable I/Os and 8192 bits of FLASH memory. Packaged in a 100-pin TQFP (14mm x 14mm, 0.50mm pitch), this surface-mount component is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Intel EPM570T100C3N technical specifications.
| Package/Case | TQFP |
| Frequency | 3.01205GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 3 |
| Supply Current | 55mA |
| Turn-On Delay Time | 5.4ns |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
