
This programmable logic device (PLD) offers 440 macrocells and 570 logic elements within a 440-cell architecture. Featuring a 7ns propagation delay and a maximum operating frequency of 304MHz, it operates from a 2.375V to 3.6V supply voltage, with a typical 3.3V operating voltage. The component is housed in a 100-pin TQFP package, measuring 14mm x 16mm with a 0.50mm pitch, suitable for surface mounting. It supports 76 programmable I/Os and is RoHS compliant.
Intel EPM570T100C4N technical specifications.
| Package/Case | TQFP |
| Frequency | 2.3148GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570T100C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
