
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and a maximum operating temperature of 85°C. Offers a propagation delay of 8.7ns and a maximum frequency of 304MHz. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) with surface mount termination, measuring 14mm x 14mm with a 0.50mm pitch. This RoHS compliant component is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.7ns |
| Width | 14mm |
| RoHS | Compliant |
