
Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements within 57 LABs. This CMOS device operates with a maximum frequency of 304MHz and a propagation delay of 8.7ns. It supports a supply voltage range of 2.375V to 3.6V, with a typical operating voltage of 3.3V and an operating supply current of 55mA. The component is housed in a 100-pin TQFP package, suitable for surface mounting, and operates across a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Turn-On Delay Time | 8.7ns |
| Width | 14mm |
| RoHS | Not CompliantNo |
