
Complex Programmable Logic Device (CPLD) featuring 440 macrocells and 570 logic elements. This automotive-grade device operates with a 3.3V supply voltage, ranging from 2.375V to 3.6V, and supports frequencies up to 304MHz. It offers 76 programmable I/Os and 8192 bits of FLASH memory, with a propagation delay of 8.7ns. The CPLD is housed in a 100-pin TQFP surface-mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 1.8797GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 304MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 5 |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.7ns |
| Width | 14mm |
| RoHS | Compliant |
