
Flash PLD, 7ns propagation delay, featuring 440 macrocells and 570 logic elements. This CMOS device operates with a 3.3V supply voltage, adjustable between 2.375V and 3.6V, and offers 116 programmable I/Os. Packaged in a lead-free TQFP with a 0.50mm pitch, it supports a maximum operating frequency of 304MHz and operates within a temperature range of 0°C to 85°C.
Intel EPM570T144C4N technical specifications.
| Package/Case | TQFP |
| Frequency | 2.3148GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 4 |
| Supply Current | 55mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.
