
Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and a maximum operating frequency of 152MHz. This surface-mount component offers 76 programmable I/Os and a propagation delay of 15.1ns. Packaged in a 100-pin TFBGA with a 0.50mm pitch, it supports operating temperatures from 0°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM570ZM100C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM570ZM100C7N technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.49254GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 76 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 15.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX II |
| Speed Grade | 7 |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15.1ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570ZM100C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
