
CMOS Flash Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and a maximum operating temperature of 85°C. Offers 116 programmable I/Os and 8192 bits of FLASH memory. This surface-mount device, packaged in TFBGA, boasts a propagation delay of 9ns and a turn-on delay time of 15.1ns, with a maximum frequency of 152MHz.
Intel EPM570ZM144C7N technical specifications.
| Package/Case | TFBGA |
| Frequency | 123.5MHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 116 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 116 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 416 |
| Packaging | Tray |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 7 |
| Supply Current | 40mA |
| Turn-On Delay Time | 15.1ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM570ZM144C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
