
Programmable Logic Device (PLD) featuring 440 macrocells and 570 logic elements. This CMOS device operates with a supply voltage range of 1.71V to 1.89V, consuming 40mA at 1.8V. It offers 160 programmable I/Os and a propagation delay of 15.1ns. The component is designed for surface mounting in a TFBGA package and supports a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 1.49254GHz |
| Max Frequency | 152MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 57 |
| Number of Logic Elements/Cells | 570 |
| Number of Macro Cells | 440 |
| Number of Macrocells | 440 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 15.1ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Speed Grade | 7 |
| Supply Current | 40mA |
| Turn-On Delay Time | 15.1ns |
| RoHS | Compliant |
