
Programmable Logic Device (PLD) featuring 32 macrocells and 600 gates. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 227.3MHz. It operates from a 3V to 3.6V supply voltage, with a typical 3.3V requirement. The PLD supports 36 programmable I/Os and is housed in a PQCC44 package for surface mounting. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 16.59mm |
| RoHS | Compliant |
