
Programmable Logic Device (PLD) featuring 32 macrocells and 600 gates, built with CMOS technology. Offers a propagation delay of 10ns and a maximum operating frequency of 227.3MHz. Operates with a supply voltage of 3.3V, within a temperature range of 0°C to 70°C. This surface-mount component is packaged in a TQFP-44 (44-pin Thin Quad Flat Pack) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 227.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 10mm |
| RoHS | Compliant |
