Intel EPM7032BTI44-5 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7032BTI44-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
