Intel EPM7032LC44-15 technical specifications.
| Package/Case | PLCC |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Width | 16.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7032LC44-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
