
The EPM7032STC44-10 is a 125MHz complex programmable logic device (CPLD) with two logic blocks (LABs) and 36 I/Os. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is packaged in a TQFP package and is not RoHS compliant. It contains lead and is available in a tray packaging format.
Sign in to ask questions about the Intel EPM7032STC44-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7032STC44-10 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7032STC44-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
