Sign in to ask questions about the Intel EPM7032STC44-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7032STC44-10N technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7032STC44-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
