Intel EPM7032STC44-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 600 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7032STC44-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
