
Programmable Logic Device (PLD) featuring 64 macrocells and 64 logic elements within 4 logic array blocks (LABs). This CMOS device offers a propagation delay of 4.5ns, a maximum operating frequency of 222.2MHz, and supports a 3.3V operating supply voltage range of 3V to 3.6V. It is packaged in a TQFP surface mount configuration with 68 programmable I/Os and 1250 gates. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Intel EPM7064AETC100-4 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 4 |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
