
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Operates with a 3V to 3.6V supply voltage, offering a 10ns propagation delay and 10ns turn-on delay. This CMOS component supports surface mount installation in a TQFP package, with 36 I/Os and a maximum operating temperature of 70°C. It is RoHS compliant and lead-free.
Intel EPM7064AETC44-10N technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 222.2MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064AETC44-10N to view detailed technical specifications.
No datasheet is available for this part.
