
CMOS EEPROM programmable logic device featuring 64 macrocells and 68 programmable I/Os. Offers a 3.5ns propagation delay and a maximum operating frequency of 303MHz. Operates with a 2.5V supply voltage across a temperature range of 0°C to 70°C. Surface mountable in an FBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 333.33MHz |
| Lead Free | Contains Lead |
| Max Frequency | 303MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
