
The EPM7064BTC100-5 is a 1250-gate field-programmable gate array (FPGA) from Intel, packaged in a 100-pin TQFP. It operates at a maximum frequency of 303MHz and has a propagation delay of 5ns. The device is suitable for use in temperatures ranging from 0°C to 70°C, but is not RoHS compliant. It is available in a tray packaging format, with 90 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 303MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| RoHS | Not Compliant |
