
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device operates at a maximum frequency of 303MHz with a propagation delay of 3.5ns. It supports a 2.5V operating supply voltage, with a range of 2.375V to 2.625V. The component is housed in a TQFP package for surface mounting and offers 36 programmable I/Os.
Intel EPM7064BTC44-3 technical specifications.
| Package/Case | TQFP |
| Frequency | 333.33MHz |
| Lead Free | Contains Lead |
| Max Frequency | 303MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
