The EPM7064BTC44-5N is a quad-SPI/FPGA IC from Intel with 36 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 2.375 and 2.625 volts. The device has a maximum clock frequency of 303 MHz and is packaged in a 44-pin LQFP package.
Intel EPM7064BTC44-5N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 303 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.