
Programmable Logic Device (PLD) featuring 64 macrocells and 15ns propagation delay. This CMOS device operates at a 5V supply voltage with a maximum frequency of 151.5MHz. It offers 36 programmable I/Os and 1250 gates, housed in a 44-pin PLCC surface-mount package. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Height | 3.81mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MAX 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
