Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. Operates at a frequency of 125MHz with a maximum frequency of 151.5MHz. Offers 68 programmable I/Os and a propagation delay of 12ns. This surface mount component utilizes EEPROM memory technology and operates within a supply voltage range of 4.75V to 5.25V. Designed for a temperature range of 0°C to 70°C.
Intel EPM7064LC84-12 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 12 |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
