
EE PLD, CMOS, PQFP package, 7.5ns propagation delay, 166.7MHz frequency, 64 macrocells, 1250 gates, 68 I/Os, 3V to 3.6V supply voltage, 0°C to 70°C operating temperature. Surface mount component with 4 logic blocks and 4 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Max Frequency | 151.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
