
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This CMOS device operates with a maximum frequency of 175.4MHz and a propagation delay of 5ns. It supports a supply voltage range of 3V to 3.6V and is designed for surface mount installation in a PLCC package. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
