
Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. CMOS technology enables operation with a 4.5V to 5.5V supply voltage, supporting a maximum frequency of 175.4MHz. This surface mount component offers 36 programmable I/Os and a propagation delay of 7.5ns. Operating temperature range spans from -40°C to 85°C, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Intel EPM7064SLI44-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7064SLI44-7N technical specifications.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064SLI44-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
