The EPM7064SLI84-7N is a quad 84-pin industrial temperature FPGA from Intel. It operates over a temperature range of -40°C to 85°C and has a maximum clock frequency of 166.7 MHz. The device has 68 I/O lines and is available in a QCCJ, LDCC84,1.2SQ package type. The supply voltage is 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |