
Programmable Logic Device (PLD) featuring 64 macrocells and 68 programmable I/Os. Operates with a 125MHz frequency, expandable to 175.4MHz, and offers a 10ns propagation delay. This CMOS device utilizes EEPROM memory technology and is housed in a TQFP surface-mount package. Designed for operation between 0°C and 70°C with a supply voltage range of 3V to 3.6V.
Intel EPM7064STC100-10FN technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7064STC100-10FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
