Programmable Logic Device (PLD) featuring 64 macrocells and 10ns propagation delay. This CMOS device offers 1250 gates and 36 programmable I/Os, operating with a minimum supply voltage of 3V and a maximum of 3.6V. It supports a maximum frequency of 175.4MHz and operates within a temperature range of 0°C to 70°C. Packaged in a TQFP surface mount configuration, this component is designed for general-purpose applications.
Intel EPM7064STC44-10F technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 36 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 36 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
