
CMOS Programmable Logic Device (PLD) featuring 64 macrocells and 1250 gates. This surface mount component operates with a 5V supply voltage, offering a propagation delay of 7.5ns and a maximum frequency of 175.4MHz. It includes 68 programmable I/Os and is housed in a TQFP package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Intel EPM7064STI100-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 175.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1250 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
