
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a 3.3V supply voltage, ranging from 3V to 3.6V, and offers a propagation delay of 10ns. It supports a maximum frequency of 192.3MHz and includes 84 I/Os. Packaged in an FBGA, this lead-free, RoHS-compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Intel EPM7128AEFC100-10N technical specifications.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
