
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Operates at a frequency of 250MHz with a propagation delay of 5ns. Supports a 3.3V operating supply voltage, with a range of 3V to 3.6V. Surface mountable in a PBGA256 package, offering 100 programmable I/Os. Designed for general-purpose applications within the MAX® 7000A series.
Checking distributor stock and pricing after the page loads.
Intel EPM7128AEFC256-5 technical specifications.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 5 |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
