
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 2500 gates. Operates at a maximum frequency of 192.3MHz with a typical propagation delay of 7.5ns. Supports a 3.3V operating supply voltage, with a range from 3V to 3.6V. Offers 68 programmable I/O pins and is housed in an 84-pin PLCC package for surface mounting.
Intel EPM7128AELC84-7 technical specifications.
| Package/Case | PLCC |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
