
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic elements within 8 logic array blocks (LABs). This CMOS device offers a 7.5ns propagation delay and a maximum operating frequency of 192.3MHz. It operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. The surface mountable TQFP package measures 14mm x 14mm x 1mm and provides 84 programmable I/Os. This RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 14mm |
| RoHS | Compliant |
