
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic array blocks (LABs). Offers 84 programmable I/Os with a propagation delay of 7.5ns. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V, and supports a maximum frequency of 192.3MHz. This surface mount component is housed in a TQFP package, measuring 14mm x 14mm x 1mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EPM7128AETI100-7N technical specifications.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 192.3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000A |
| Speed Grade | 7 |
| Turn-On Delay Time | 7.5ns |
| Width | 14mm |
| RoHS | Compliant |
