CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 94.3MHz 2.5V 100-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 125MHz |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Package Quantity | 176 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |