
The EPM7128BFC256-4 is an 8-LAB, 2500-gate complex programmable logic device (CPLD) from Intel. It features 100 I/Os and operates over a temperature range of 0°C to 70°C. The device is packaged in a surface-mount FBGA package and has a maximum supply voltage of 3.6V. It is not RoHS compliant.
Sign in to ask questions about the Intel EPM7128BFC256-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EPM7128BFC256-4 technical specifications.
| Package/Case | FBGA |
| Frequency | 333.33MHz |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 100 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| RoHS Compliant | No |
| Series | MAX® 7000B |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EPM7128BFC256-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
