
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS component offers a propagation delay of 4ns, a maximum operating frequency of 243.9MHz, and operates with a 2.5V supply voltage. It is housed in a 100-pin TQFP package, suitable for surface mounting, and is lead-free and RoHS compliant.
Intel EPM7128BTC100-4N technical specifications.
| Package/Case | TQFP |
| Frequency | 333.33MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 243.9MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX® 7000B |
| Speed Grade | 4 |
| Turn-On Delay Time | 4ns |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
