
EE PLD with 128 macrocells, 2500 gates, and 68 programmable I/Os. Features a 10ns propagation delay and a maximum operating frequency of 125MHz. Operates with a supply voltage of 4.75V to 5.25V, within a temperature range of 0°C to 70°C. This CMOS device utilizes EEPROM memory technology and is packaged in a surface-mount PLCC84.
Intel EPM7128ELC84-10 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128ELC84-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
