
Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic array blocks (LABs). This CMOS device offers a propagation delay of 15ns and a maximum operating frequency of 125MHz. It operates at a 5V supply voltage, with a range of 4.75V to 5.25V, and supports 84 programmable I/Os. Packaged in a PQFP100, this surface-mount component is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000 |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
