
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 2500 gates. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers 68 programmable I/Os and a maximum frequency of 147.1MHz. This surface-mount device is packaged in an 84-pin PLCC and is RoHS compliant. Propagation and turn-on delay times are 10ns.
Intel EPM7128SLC84-10N technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 29.31mm |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX 7000 |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Width | 29.31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128SLC84-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
