
Complex Programmable Logic Device (CPLD) from the MAX® 7000S series, featuring 128 macrocells and 2500 gates. This surface-mount device operates at 5V with a minimum supply voltage of 4.75V and a maximum of 5.25V. It offers 68 programmable I/Os and a propagation delay of 15ns. The CPLD supports a maximum frequency of 147.1MHz and is housed in an 84-pin PLCC package, with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 29.31mm |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 29.31mm |
| RoHS | Compliant |
