
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device operates with a 5V supply voltage, offering a minimum of 4.75V and a maximum of 5.25V. It boasts a propagation delay of 6ns and a maximum operating frequency of 147.1MHz. The component is housed in a PLCC package, designed for surface mount applications, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 166.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX 7000 |
| Speed Grade | 6 |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
