
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. Operates at a maximum frequency of 147.1MHz with a propagation delay of 10ns. This CMOS device supports a supply voltage range of 3V to 3.6V and is designed for surface mounting in a PLCC package. It offers 68 programmable I/Os and operates within a temperature range of -40°C to 85°C.
Intel EPM7128SLI84-10 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
