
Programmable Logic Device (PLD) featuring 128 macrocells and 2500 gates. This CMOS device offers a 10ns propagation delay and a maximum operating frequency of 147.1MHz. It operates within a 3V to 3.6V supply voltage range and supports a wide temperature range from -40°C to 85°C. The component is surface mountable in a PLCC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EPM7128SLI84-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 68 |
| Package Quantity | 15 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128SLI84-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
