
Intel EPM7128SQC100-10FN technical specifications.
| Package/Case | BQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 10 |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM7128SQC100-10FN to view detailed technical specifications.
No datasheet is available for this part.
