
CMOS EE PLD with 128 macrocells and 8 logic array blocks (LABs). Features a 15ns propagation delay, 84 programmable I/Os, and 2500 gates. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Surface mountable in a PQFP package, this component offers a maximum frequency of 147.1MHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX® 7000S |
| Speed Grade | 15 |
| Turn-On Delay Time | 15ns |
| Width | 14mm |
| RoHS | Compliant |
