
CMOS Programmable Logic Device (PLD) featuring 128 macrocells and 8 logic array blocks (LABs). Offers 84 programmable I/Os with a propagation delay of 6ns. Operates with a maximum frequency of 147.1MHz and a supply voltage range of 3V to 3.6V. Surface mountable in a PQFP package, suitable for operation between 0°C and 70°C.
Intel EPM7128SQC100-6 technical specifications.
| Package/Case | PQFP |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 147.1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 84 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 84 |
| Package Quantity | 66 |
| Packaging | Tray |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX® 7000S |
| Speed Grade | 6 |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EPM7128SQC100-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
